Filter Your Search
1 - 3 of 3 results
|
MC74ACT273DTR2G
onsemi
|
$0.3609 | Yes | Active | 5 V | 12 ns | 1 | 8 | YES | TSSOP | 125 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 125 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP 20 LEAD | TSSOP-20 | 20 | 9.48 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
MC74ACT273DTR2
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 12 ns | 1 | 8 | YES | TSSOP | 125 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 125 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP20,.25 | 20 | unknown | 8542.39.00.01 | |||||||
|
MC74ACT273DTR2
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 12 ns | 1 | 8 | YES | TSSOP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 125 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e4 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ROCHESTER ELECTRONICS LLC | TSSOP | LEAD FREE, TSSOP-20 | 20 | unknown |