Parametric results for: mc74act132 under Gates

Filter Your Search

1 - 10 of 31 results

|
-
-
-
Manufacturer Part Number: mc74act132
Select parts from the table below to compare.
Compare
Compare
MC74ACT132DG
onsemi
$0.2887 Yes Active 5 V 13 ns 13 ns 4 2 YES SOP 50 pF YES ACT NAND GATE CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE RAIL MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB SOIC-14 14 751A-03 compliant 8542.39.00.01 onsemi
MC74ACT132DR2G
onsemi
$0.3370 Yes Active 5 V 13 ns 13 ns 4 2 YES SOP 50 pF YES ACT NAND GATE CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB SOIC-14 14 751A-03 compliant 8542.39.00.01 onsemi
MC74ACT132NG
onsemi
$0.9201 Yes Yes Obsolete 5 V 13 ns 13 ns 4 2 NO DIP 50 pF YES ACT NAND GATE CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T14 Not Qualified e3 85 °C -40 °C 260 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE RAIL TIN THROUGH-HOLE 2.54 mm DUAL 4.69 mm 7.62 mm 18.86 mm ONSEMI DIP LEAD FREE, PLASTIC, DIP-14 14 unknown 8542.39.00.01
MC74ACT132M
onsemi
Check for Price Yes Obsolete 5 V 13 ns 13 ns 4 2 YES SOP 50 pF YES ACT NAND GATE CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE RAIL Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ONSEMI SOIC PLASTIC, EIAJ-14 14 unknown 8542.39.00.01
MC74ACT132M
Rochester Electronics LLC
Check for Price Active 5 V 13 ns 4 2 YES SOP ACT NAND GATE CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 COMMERCIAL 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ROCHESTER ELECTRONICS INC SOIC SOP, 14 unknown
MC74ACT132N
Motorola Semiconductor Products
Check for Price No Transferred 5 V 12.5 ns 9.5 ns 4 2 NO DIP 50 pF YES ACT NAND GATE CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.69 mm 7.62 mm 18.86 mm MOTOROLA INC PLASTIC, DIP-14 unknown 8542.39.00.01
MC74ACT132DR2
Rochester Electronics LLC
Check for Price Yes Active 5 V 13 ns 4 2 YES SOP ACT NAND GATE CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 COMMERCIAL e0 NOT SPECIFIED 85 °C -40 °C 240 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOIC SOIC-14 14 unknown
MC74ACT132DG
Rochester Electronics LLC
Check for Price No Active 5 V 13 ns 4 2 YES SOP ACT NAND GATE CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 COMMERCIAL e3 NOT SPECIFIED 85 °C -40 °C 260 40 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, SOIC-14 14 unknown
MC74ACT132N
onsemi
Check for Price No Obsolete 5 V 13 ns 13 ns 4 2 NO DIP 50 pF YES ACT NAND GATE CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T14 Not Qualified e0 85 °C -40 °C 235 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE RAIL TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.69 mm 7.62 mm 18.86 mm ONSEMI DIP PLASTIC, DIP-14 14 not_compliant 8542.39.00.01
MC74ACT132DR2
Motorola Semiconductor Products
Check for Price No Transferred 5 V 12.5 ns 9.5 ns 4 2 YES SOP 50 pF YES ACT NAND GATE CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC SOP, SOP14,.25 unknown 8542.39.00.01