Filter Your Search
1 - 9 of 9 results
|
MC74ACT02NC
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 4 | 2 | NO | DIP | ACT | NOR GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC74ACT02NG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 10 ns | 4 | 2 | NO | DIP | 50 pF | NO | ACT | NOR GATE | CMOS | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ONSEMI | LEAD FREE, PLASTIC, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | onsemi | ||||
|
MC74ACT02NC
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 4 | 2 | NO | DIP | ACT | NOR GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||||||||||||
|
MC74ACT02N
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 10 ns | 4 | 2 | NO | DIP | ACT | NOR GATE | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | COMMERCIAL | e4 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 14 | |||||||||||
|
MC74ACT02N
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 10 ns | 10 ns | 4 | 2 | NO | DIP | 50 pF | NO | ACT | NOR GATE | CMOS | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
MC74ACT02NG
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 10 ns | 4 | 2 | NO | DIP | ACT | NOR GATE | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, PLASTIC, DIP-14 | unknown | DIP | 14 | |||||||||||
|
MC74ACT02N
onsemi
|
Check for Price | No | Obsolete | 5 V | 10 ns | 10 ns | 4 | 2 | NO | DIP | 50 pF | NO | ACT | NOR GATE | CMOS | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 30 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ON SEMICONDUCTOR | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | DIP | 14 | onsemi | |||||
|
MC74ACT02N
Motorola Mobility LLC
|
Check for Price | No | Transferred | 5 V | 10 ns | 10 ns | 4 | 2 | NO | DIP | 50 pF | NO | ACT | NOR GATE | CMOS | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | ||||||||
|
MC74ACT02N
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 10 ns | NO | DIP | 50 pF | NO | NOR GATE | CMOS | 24 mA | 5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown |