Parametric results for: mc74ac374n under FF/Latches

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: mc74ac374n
Select parts from the table below to compare.
Compare
Compare
MC74AC374N
Freescale Semiconductor
Check for Price No Obsolete 8 NO DIP 60 MHz 50 pF POSITIVE EDGE 3-STATE D FLIP-FLOP CMOS 12 mA 3.3/5 V INDUSTRIAL R-PDIP-T20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP20,.3 unknown
MC74AC374N
Motorola Semiconductor Products
Check for Price No Transferred 5 V 10 ns 1 8 NO DIP 50 pF 3-STATE AC BUS DRIVER CMOS 2 TRUE 6 V 2 V INDUSTRIAL R-PDIP-T20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.57 mm 7.62 mm 26.415 mm MOTOROLA INC DIP, unknown 8542.39.00.01