Filter Your Search
1 - 2 of 2 results
|
MC74AC139DTR2G
onsemi
|
$0.2842 | Yes | Active | 5 V | 13 ns | 13 ns | 2 | YES | TSSOP | 50 pF | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 12 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-16 | TSSOP-16 | 16 | 948F-01 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
MC74AC139DTR2G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 13 ns | 2 | YES | TSSOP | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP | PLASTIC, TSSOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 |