Filter Your Search
1 - 3 of 3 results
|
MC7448VU1267ND
NXP Semiconductors
|
$732.3027 | Yes | Obsolete | 32 | 1.267 GHz | 1.267 GHz | YES | 1.05 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | YES | 1.1 V | 1 V | OTHER | S-CBGA-N360 | Not Qualified | 1 | 105 °C | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | LGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | NO LEAD | 1.27 mm | BOTTOM | 2.8 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITC... more | unknown | 3A991.A.1 | 8542.31.00.01 | NXP | |||||||||
|
MC7448VU1267ND
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | 32 | 1.267 GHz | 1.267 GHz | YES | 1.05 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | YES | 1.1 V | 1 V | OTHER | S-CBGA-N360 | Not Qualified | e2 | 1 | 105 °C | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | LGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | NO LEAD | 1.27 mm | BOTTOM | 2.8 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITC... more | not_compliant | 3A991.A.1 | 8542.31.00.01 | NXP | LGA | 360 | |||||
|
KMC7448VU1267ND
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 1.267 GHz | 64 | 36 | 200 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | LOW POWER TAKEN FROM SLEEP MODE | YES | FLOATING POINT | YES | YES | 1.15 V | 1.05 V | OTHER | S-CBGA-B360 | Not Qualified | 1 | 105 °C | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.8 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | 25 X 25 MM, 1.90 MM HEIGHT, 1.27 MM PITC... more | not_compliant | 3A991 | 8542.31.00.01 | NXP | LGA | 360 |