Filter Your Search
1 - 2 of 2 results
|
MC705P6ACDWE
Freescale Semiconductor
|
$2.1514 | Yes | Yes | Transferred | 8 | 2.1 MHz | 4.2 MHz | 21 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | FREESCALE SEMICONDUCTOR INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-28 | compliant | NXP | ||||
|
MC705P6ACDWE
NXP Semiconductors
|
$5.5175 | Yes | Not Recommended | 8 | 2.1 MHz | 4.2 MHz | 21 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | NXP SEMICONDUCTORS | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-28 | compliant | NXP | EAR99 | 8542.31.00.01 |