Filter Your Search
1 - 3 of 3 results
|
KMC68MH360VR25VL
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 68000 | 32 | 32 | 1.25 MBps | 25 MHz | YES | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | HCMOS | YES | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM... more | YES | 4 | 3.3 V | 2.7 V | COMMERCIAL | S-PBGA-B357 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 1.86 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | BGA | 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | 357 | compliant | EAR99 | 8542.31.00.01 | ||||
|
MC68MH360VR25VL
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | MC68040; MC68030 | 32 | 32 | 1.25 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3 V | YES | BISYNC, HDLC; ETHERNET, PROFIBUS; SS7 TR... more | NRZ; NRZI-MARK; NRZI-SPACE; BIPH-MARK(FM... more | YES | 5.25 V | 4.75 V | COMMERCIAL | S-PBGA-B357 | e1 | 3 | 70 °C | 260 | 40 | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 1.86 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | BGA | 1.27 MM PITCH, PLASTIC, BGA-357 | 357 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
MC68MH360VR25VL
NXP Semiconductors
|
Check for Price | Yes | Obsolete | MC68040; MC68030 | 32 | 32 | 1.25 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3 V | YES | ASYNC, BIT | NRZ; NRZI-MARK; NRZI-SPACE; BIPH-MARK(FM... more | YES | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PBGA-B357 | e1 | 3 | 70 °C | 260 | 40 | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 1.86 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | 1.27 MM PITCH, PLASTIC, BGA-357 | compliant | 3A991.A.2 | 8542.31.00.01 |