Filter Your Search
1 - 2 of 2 results
|
MC68MH360AI25VL
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | MC68040; MC68030 | 32 | 32 | 1.25 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3 V | YES | BISYNC, HDLC; ETHERNET, PROFIBUS; SS7 TR... more | NRZ; NRZI-MARK; NRZI-SPACE; BIPH-MARK(FM... more | YES | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G240 | e3 | 3 | 70 °C | 260 | 40 | 240 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 4.15 mm | 31.305 mm | 31.305 mm | FREESCALE SEMICONDUCTOR INC | QFP | PLASTIC, QFP-240 | 240 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
MC68MH360AI25VL
NXP Semiconductors
|
Check for Price | Yes | Obsolete | MC68040; MC68030 | 32 | 32 | 1.25 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3 V | YES | MIL STD 1553 | NRZ; NRZI-MARK; NRZI-SPACE; BIPH-MARK(FM... more | YES | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G240 | e3 | 3 | 70 °C | 260 | 40 | 240 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 4.15 mm | 31.305 mm | 31.305 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-240 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |