Filter Your Search
1 - 3 of 3 results
|
MC68LC302PU20VB
Freescale Semiconductor
|
Check for Price | Obsolete | 32 | 20 MHz | 16 | 20 | 20 MHz | 20 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | ||||||
|
MC68LC302PU20VB
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 32 | 20 MHz | 16 | 20 | 20 MHz | 20 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MOTOROLA INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 | ||
|
MC68LC302PU20VB
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 20 MHz | 16 | 20 | 20 MHz | 20 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MOTOROLA INC | TQFP-100 | unknown | 8542.31.00.01 |