Filter Your Search
1 - 5 of 5 results
|
MC68LC040RC20B
NXP Semiconductors
|
Check for Price | No | Active | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
MC68LC040RC20B
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 20 MHz | 32 | 32 | 40 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | YES | FIXED POINT | YES | NO | 5.25 V | 4.75 V | S-CPGA-P179 | Not Qualified | 179 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.05 mm | 47.245 mm | 47.245 mm | MOTOROLA INC | unknown | 8542.31.00.01 | PGA | PGA, | 179 | 3A991.A.2 | ||||
|
MC68LC040RC20B
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 20 MHz | 32 | 32 | 40 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | YES | FIXED POINT | YES | NO | 5.25 V | 4.75 V | S-CPGA-P179 | Not Qualified | 179 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.05 mm | 47.245 mm | 47.245 mm | MOTOROLA INC | unknown | 8542.31.00.01 | PGA, | 3A991.A.2 | ||||||
|
MC68LC040RC20B
Freescale Semiconductor
|
Check for Price | No | Transferred | 32 | 20 MHz | 32 | 32 | NO | 5 V | MICROPROCESSOR | HCMOS | YES | FIXED POINT | YES | NO | 5.25 V | 4.75 V | S-CPGA-P179 | Not Qualified | 179 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA179,18X18 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.05 mm | 47.245 mm | 47.245 mm | FREESCALE SEMICONDUCTOR INC | compliant | 8542.31.00.01 | PGA | CAVITY DOWN, PGA-179 | 179 | ||||
|
MC68LC040RC20B
Abilis Systems
|
Check for Price | Contact Manufacturer | 32 | 20 MHz | 32 | 32 | NO | 5 V | MICROPROCESSOR | HCMOS | YES | FIXED POINT | YES | NO | 5.25 V | 4.75 V | S-CPGA-P179 | Not Qualified | 179 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.05 mm | 47.245 mm | 47.245 mm | ABILIS SYSTEMS | unknown | 8542.31.00.01 | PGA | PGA, | 179 |