Filter Your Search
1 - 3 of 3 results
|
MC68HSC05J1AP
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 1MHZ | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | FREESCALE SEMICONDUCTOR INC | DIP | DIP, | 20 | unknown | EAR99 | 8542.31.00.01 | |||||||||||||||||||
|
MC68HSC05J1AP
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 1240 | 64 | 64 | 6805 | 4.2 MHz | 14 | 1 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 1MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 5 | 8 | 8 | NO | MROM | 6 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | PLASTIC, DIP-20 | unknown | 8542.31.00.01 | |||||
|
MC68HSC05J1AP
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 1240 | 64 | 64 | 6805 | 4.2 MHz | 14 | 1 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 1MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 5 | 8 | 8 | NO | MROM | 6 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.31.00.01 |