Filter Your Search
1 - 2 of 2 results
|
MC68HC908QY4MDTE
Freescale Semiconductor
|
$3.2786 | Yes | Yes | Transferred | 8 | 8 MHz | 4096 | 128 | 68HC08 | 24 MHz | 14 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FREESCALE SEMICONDUCTOR INC | TSSOP | TSSOP-16 | 16 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MC68HC908QY4MDTE
NXP Semiconductors
|
$4.8967 | Yes | Not Recommended | 8 | 8 MHz | 4096 | 24 MHz | 14 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP-16 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |