Filter Your Search
1 - 10 of 18 results
|
MC68HC908QB8VPE
NXP Semiconductors
|
Check for Price | Active | 8 | 32 MHz | 8 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | NXP SEMICONDUCTORS | LEAD FREE, PLASTIC, DIP-16 | unknown | 8542.31.00.01 | ||||
|
MC68HC908QB8CPE
NXP Semiconductors
|
Check for Price | Active | 8 | 32 MHz | 8 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | NXP SEMICONDUCTORS | LEAD FREE, PLASTIC, DIP-16 | unknown | 8542.31.00.01 | ||||
|
MC68HC908QB8CPE
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 32 MHz | 8 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | FREESCALE SEMICONDUCTOR INC | DIP, | unknown | 8542.31.00.01 | DIP | 16 | ||
|
MC68HC908QB8VDTE
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 32 MHz | 8 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FREESCALE SEMICONDUCTOR INC | TSSOP, | unknown | 8542.31.00.01 | TSSOP | 16 | ||
|
MC68HC908QB8VDWE
NXP Semiconductors
|
Check for Price | Active | 8 | 32 MHz | 8 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | 1.27 MM PITCH, LEAD FREE, MS-013AA, SOIC-16 | unknown | 8542.31.00.01 | ||||
|
MC68HC908QB8CDTE
NXP Semiconductors
|
Check for Price | Active | 8 | 32 MHz | 8 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | 0.65 MM PITCH, LEAD FREE, TSSOP-16 | unknown | 8542.31.00.01 | ||||
|
MC68HC908QB8VDTE
NXP Semiconductors
|
Check for Price | Active | 8 | 32 MHz | 8 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | 0.65 MM PITCH, LEAD FREE, TSSOP-16 | unknown | 8542.31.00.01 | ||||
|
MC68HC908QB8MDTE
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 32 MHz | 8 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FREESCALE SEMICONDUCTOR INC | TSSOP, | unknown | 8542.31.00.01 | TSSOP | 16 | ||
|
MC68HC908QB8MDWE
NXP Semiconductors
|
Check for Price | Active | 8 | 32 MHz | 8 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | 1.27 MM PITCH, LEAD FREE, MS-013AA, SOIC-16 | unknown | 8542.31.00.01 | ||||
|
MC68HC908QB8VPE
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 32 MHz | 8 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | FREESCALE SEMICONDUCTOR INC | DIP, | unknown | 8542.31.00.01 | DIP | 16 |