Filter Your Search
1 - 10 of 21 results
|
MC68HC908LK24CPK
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 24576 | 768 | 68HC08 | 20 MHz | 48 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.97 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | MOTOROLA INC | QFP | LFQFP, QFP80,.55SQ,20 | 80 | unknown | 8542.31.00.01 | ||||||||||
|
MC68HC908LK24CPK
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | 220 | 30 | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2016-08-31 | |||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC908LK24CFU
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 24576 | 768 | 68HC08 | 20 MHz | 40 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.97 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP | QFP, QFP64,.66SQ,32 | 64 | unknown | 8542.31.00.01 | ||||||||||
|
MC68HC908LK24CFQ
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | 220 | 30 | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | 2016-08-31 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC908LK24CFU
Motorola Semiconductor Products
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 24576 | 768 | 68HC08 | 20 MHz | 40 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.97 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP-64 | unknown | 8542.31.00.01 | |||||||||||
|
MC68HC908LK24CPB
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 24576 | 768 | 68HC08 | 20 MHz | 40 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.97 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MOTOROLA INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | 8542.31.00.01 | ||||||||||
|
MC68HC908LK24CPK
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 8 MHz | 20 MHz | 48 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | e0 | 2 | 85 °C | -40 °C | 220 | 30 | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | ROCHESTER ELECTRONICS LLC | QFP | LQFP-80 | 80 | unknown | ||||||||||||
|
MC68HC908LK60VF
NXP Semiconductors
|
Check for Price | Active | 8 | 4 MHz | 61440 | 3584 | 68HC08 | 4 MHz | 24 | YES | 3 V | MICROCONTROLLER | YES | YES | YES | FLASH | 4 mA | 3.3 V | 2.7 V | COMMERCIAL | S-PBGA-B160 | Not Qualified | 65 °C | -20 °C | 160 | PLASTIC/EPOXY | BGA | BGA160,14X14,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 15 mm | 15 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | ||||||||||||||||||
|
MC68HC908LK24CFQ
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8 MHz | 24576 | 768 | 68HC08 | 20 MHz | 48 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.97 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, QFP80,.7SQ | unknown | 8542.31.00.01 | |||||||||||
|
MC68HC908LK24CPB
Motorola Semiconductor Products
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 24576 | 768 | 68HC08 | 20 MHz | 40 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.97 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MOTOROLA INC | LQFP-64 | unknown | 8542.31.00.01 |