Filter Your Search
1 - 4 of 4 results
|
MC68HC908JK3CDW
Freescale Semiconductor
|
$0.1862 | No | No | Transferred | 8 | 4 MHz | 4096 | 128 | 68HC08 | 16 MHz | 15 | YES | 3 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 10 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 220 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOP, SOP20,.4 | 20 | not_compliant | EAR99 | 8542.31.00.01 | NXP | ||||||||||
|
MC68HC908JK3CDW
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 4 MHz | 4096 | 128 | 68HC08 | 16 MHz | 15 | YES | 3 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MIN SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | FLASH | 10 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MC68HC908JK3CDW
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 MHz | 4096 | 128 | M68HC08 | 32 MHz | 15 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 3V @ 4MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 10 mA | 5.5 V | 4.5 V | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | , | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | 2016-08-12 | |||||||||||||
|
MC68HC908JK3CDW
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 4 MHz | 4096 | 128 | 68HC08 | 16 MHz | 15 | YES | 3 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MIN SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | FLASH | 10 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOP, SOP20,.4 | unknown | 8542.31.00.01 |