Filter Your Search
1 - 4 of 4 results
|
MC68HC908GZ16MFJ
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 32 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | QFP | LQFP, | 32 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
MC68HC908GZ16MFJ
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 8 MHz | 15872 | 1024 | 68HC08 | 32 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 220 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP, QFP32,.35SQ,32 | 32 | not_compliant | EAR99 | 8542.31.00.01 | ||
|
MC68HC908GZ16MFJ
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 MHz | 16384 | 1024 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | YES | NO | YES | 8 | YES | FLASH | AUTOMOTIVE | S-PQFP-G32 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | NXP SEMICONDUCTORS | QFP, | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
MC68HC908GZ16MFJ
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8 MHz | 32 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | LQFP, | unknown | 3A991.A.2 | 8542.31.00.01 |