Filter Your Search
1 - 10 of 10 results
|
MC68HC705P3CS
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 2.1 MHz | 3072 | 128 | 6805 | 4.2 MHz | 22 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | 8 | NO | OTPROM | 6 mA | 5.5 V | 5 V | INDUSTRIAL | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||
|
MC68HC705P3S
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 2.1 MHz | 3072 | 128 | 6805 | 2 MHz | 22 | NO | 3.3 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 2.97 TO 3.63V | NO | NO | NO | NO | 8 | NO | OTPROM | 6 mA | 3.63 V | 3.3 V | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||
|
MC68HC705P3S
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 3072 | 128 | 6805 | 2 MHz | 22 | NO | 3.3 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 2.97 TO 3.63V | NO | NO | NO | NO | 8 | NO | OTPROM | 6 mA | 3.63 V | 3.3 V | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | |||||||||
|
MC68HC705P3CS
NXP Semiconductors
|
Check for Price | Active | 8 | 2.1 MHz | 4.2 MHz | 22 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 6.09 mm | 15.24 mm | 37.145 mm | NXP SEMICONDUCTORS | CERAMIC, DIP-28 | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68HC705P3CS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 3072 | 128 | 6805 | 4.2 MHz | 22 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | 8 | NO | OTPROM | 6 mA | 5.5 V | 5 V | INDUSTRIAL | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | |||||||||
|
MC68HC705P3S
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 8 | 22 | NO | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 2.97 TO 3.63V | NO | NO | NO | NO | OTPROM | R-CDIP-T28 | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
MC68HC705P3S
NXP Semiconductors
|
Check for Price | Active | 8 | 2.1 MHz | 4.2 MHz | 22 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 1MHZ | NO | NO | NO | NO | UVPROM | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T28 | Not Qualified | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 6.09 mm | 15.24 mm | 37.145 mm | NXP SEMICONDUCTORS | CERAMIC, DIP-28 | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68HC705P3S
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 22 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 1MHZ | NO | NO | NO | NO | UVPROM | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T28 | Not Qualified | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 6.09 mm | 15.24 mm | 37.145 mm | FREESCALE SEMICONDUCTOR INC | WDIP, | unknown | 8542.31.00.01 | DIP | 28 | |||||||||||||
|
MC68HC705P3CS
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 22 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 6.09 mm | 15.24 mm | 37.145 mm | FREESCALE SEMICONDUCTOR INC | WDIP, | unknown | 8542.31.00.01 | DIP | 28 | |||||||||||||
|
MC68HC705P3CS
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 8 | 22 | NO | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | OTPROM | R-CDIP-T28 | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.31.00.01 |