Filter Your Search
1 - 4 of 4 results
|
MC68HC705MC4VP
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 3 MHz | 6 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | DIP | DIP, | 28 | unknown | EAR99 | 8542.31.00.01 | |||||||||||||
|
MC68HC705MC4VP
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 3 MHz | 3584 | 176 | 6805 | 6 MHz | 22 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 8 | YES | OTPROM | 8.5 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | PLASTIC, DIP-28 | unknown | 8542.31.00.01 | ||||||
|
MC68HC705MC4VP
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 3 MHz | 3584 | 176 | 6805 | 6 MHz | 22 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 8 | YES | OTPROM | 8.5 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.31.00.01 | ||||
|
MC68HC705MC4VP
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2018-10-22 |