Parametric results for: mc68hc705c9acfb under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: mc68hc705c9acfb
Select parts from the table below to compare.
Compare
Compare
MC68HC705C9ACFB
Motorola Mobility LLC
Check for Price Transferred 8 2.1 MHz 15932 352 6805 4.2 MHz 31 YES 5 V MICROCONTROLLER HCMOS CAN ALSO OPERATE AT 3.3V SUPPLY NO NO NO 8 NO OTPROM 5.25 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QFP QFP44,.5SQ,32 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 2.45 mm 10 mm 10 mm MOTOROLA INC QFP QFP, QFP44,.5SQ,32 44 unknown 8542.31.00.01
MC68HC705C9ACFB
Freescale Semiconductor
Check for Price No No Transferred 8 2.1 MHz 15932 352 6805 4.2 MHz 31 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3V SUPPLY @ 1 MHZ NO NO NO 8 NO OTPROM 5.25 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified e0 5A 85 °C -40 °C 220 30 44 PLASTIC/EPOXY QFP QFP44,.5SQ,32 SQUARE FLATPACK Tin/Lead (Sn80Pb20) GULL WING 800 µm QUAD 2.45 mm 10 mm 10 mm FREESCALE SEMICONDUCTOR INC QFP QFP, QFP44,.5SQ,32 44 not_compliant 8542.31.00.01 EAR99
MC68HC705C9ACFB
Motorola Semiconductor Products
Check for Price No Transferred 8 2.1 MHz 15932 352 6805 4.2 MHz 31 YES 5 V MICROCONTROLLER HCMOS CAN ALSO OPERATE AT 3.3V SUPPLY NO NO NO 8 NO OTPROM 5.25 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QFP QFP44,.5SQ,32 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 2.45 mm 10 mm 10 mm MOTOROLA INC QFP-44 unknown 8542.31.00.01
MC68HC705C9ACFB
NXP Semiconductors
Check for Price Obsolete MICROCONTROLLER CMOS NXP SEMICONDUCTORS , unknown 8542.31.00.01 2016-07-20
MC68HC705C9ACFB
Rochester Electronics LLC
Check for Price Contact Manufacturer 8 2.1 MHz 4.2 MHz 31 YES 5 V MICROCONTROLLER HCMOS NO NO NO NO OTPROM 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 85 °C -40 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 800 µm QUAD 2.45 mm 10 mm 10 mm ROCHESTER ELECTRONICS LLC QFP QFP, 44 unknown 8542.31.00.01
MC68HC705C9ACFBE
Freescale Semiconductor
Check for Price Yes Yes Obsolete 8 2.1 MHz 15932 4.2 MHz 31 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3V SUPPLY @ 1 MHZ NO NO NO 8 NO OTPROM 5.5 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY QFP SQUARE FLATPACK MATTE TIN GULL WING 800 µm QUAD 2.45 mm 10 mm 10 mm FREESCALE SEMICONDUCTOR INC QFP QFP-44 44 compliant 8542.31.00.01 EAR99