Filter Your Search
1 - 10 of 10 results
|
MC68HC705C8ACP
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 2.1 MHz | 7744 | 176 | 6805 | 4.2 MHz | 31 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | 8 | NO | OTPROM | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | FREESCALE SEMICONDUCTOR INC | DIP | PLASTIC, DIP-40 | 40 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||||||||
|
MC68HC705C8ACPB
Freescale Semiconductor
|
Check for Price | No | No | Obsolete | 8 | 4 MHz | 4 MHz | 24 | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | QFP | SQUARE | Tin/Lead (Sn/Pb) | 800 µm | 2.45 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | not_compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||||||||||||
|
MC68HC705C8ACP
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2.1 MHz | 7744 | 176 | 6805 | 4.2 MHz | 31 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | 8 | NO | OTPROM | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68HC705C8ACP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 2.1 MHz | 7744 | 176 | 6805 | 4.2 MHz | 31 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | 8 | NO | OTPROM | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | PLASTIC, DIP-40 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MC68HC705C8ACP
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 4 MHz | 7744 | 176 | 6805 | 8 MHz | 31 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | NO | OTPROM | 14 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | NXP SEMICONDUCTORS | DIP-40 | unknown | 8542.31.00.01 | NXP | 2016-07-20 | |||||||||||||
|
MC68HC705C8ACPB
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 4 MHz | 4 MHz | 24 | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | QFP | 800 µm | 2.45 mm | 10 mm | 10 mm | MOTOROLA INC | QFP, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
MC68HC705C8ACP
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 8 | 2.1 MHz | 4.2 MHz | 31 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-40 | 40 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
MC68HC705C8ACPB
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 4 MHz | 4 MHz | 24 | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | QFP | 800 µm | 2.45 mm | 10 mm | 10 mm | MOTOROLA INC | QFP, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
MC68HC705C8ACPE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 2.1 MHz | 4.2 MHz | 31 | NO | 5 V | MICROCONTROLLER | NO | YES | NO | 5.5 V | 4.5 V | NOT SPECIFIED | NOT SPECIFIED | 40 | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 13.97 mm | 52.07 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
MC68HC705C8ACPB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 4 MHz | 4 MHz | 24 | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | e0 | 3 | 85 °C | -40 °C | 220 | 30 | SQUARE | TIN LEAD | 800 µm | 2.45 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS LLC | unknown |