Filter Your Search
1 - 4 of 4 results
|
MC68HC11E1CFNE2
Freescale Semiconductor
|
$12.6000 | Yes | Yes | Transferred | 8 | 2 MHz | 512 | 512 | 6800 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | SEATED HT-CALCULATED | NO | NO | NO | YES | YES | 8 | 8 | NO | OTPROM | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.125 mm | 19.125 mm | FREESCALE SEMICONDUCTOR INC | LCC | PLASTIC, LCC-52 | 52 | compliant | EAR99 | 8542.31.00.01 | NXP | |||
|
MC68HC11E1CFNE2
NXP Semiconductors
|
$14.0992 | Yes | Obsolete | 8 | 2 MHz | 512 | 512 | 6800 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | SEATED HT-CALCULATED | NO | NO | NO | YES | YES | 8 | 8 | NO | OTPROM | 27 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J52 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.125 mm | 19.125 mm | NXP SEMICONDUCTORS | PLASTIC, LCC-52 | compliant | EAR99 | 8542.31.00.01 | NXP | 1988-01-01 | ||||||
|
MC68HC11E1CFNE2R
NXP Semiconductors
|
$15.5869 | Yes | Obsolete | 8 | 2 MHz | 512 | 512 | 6800 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | SEATED HT CALCULATED | NO | NO | NO | YES | YES | 8 | 8 | NO | OTPROM | 27 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J52 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.125 mm | 19.125 mm | NXP SEMICONDUCTORS | PLASTIC, LCC-52 | compliant | EAR99 | 8542.31.00.01 | NXP | 1988-01-01 | ||||||
|
MC68HC11E1CFNE2R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 2 MHz | 512 | 512 | 6800 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | SEATED HT CALCULATED | NO | NO | NO | YES | YES | 8 | 8 | NO | OTPROM | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.125 mm | 19.125 mm | FREESCALE SEMICONDUCTOR INC | LCC | PLASTIC, LCC-52 | 52 | compliant | EAR99 | 8542.31.00.01 | NXP |