Filter Your Search
1 - 5 of 5 results
![]() |
MC68HC05P18ACP
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 8064 | 192 | 6805 | 2.1 MHz | 21 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | MROM | 6 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.31.00.01 | ||||
![]() |
MC68HC05P18ACP
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 21 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | DIP | DIP, | 28 | unknown | 8542.31.00.01 | EAR99 | ||||||||||||
|
MC68HC05P18ACP
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 8064 | 192 | 6805 | 2.1 MHz | 21 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | MROM | 6 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | PLASTIC, DIP-28 | unknown | 8542.31.00.01 | ||||||
|
MC68HC05P18ACP
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2018-04-13 | ||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC05P18ACP
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 8 | 21 | NO | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | MROM | R-PDIP-T28 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.31.00.01 |