Filter Your Search
1 - 4 of 4 results
|
MC68HC05M4MFN
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 8 | 40 | YES | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | MROM | S-PQCC-J52 | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
MC68HC05M4MFN
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 4096 | 128 | 6805 | 4.2 MHz | 40 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | MROM | 9 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | e0 | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MOTOROLA INC | QCCJ, LDCC52,.8SQ | unknown | 8542.31.00.01 | LCC | 52 | |||
|
MC68HC05M4MFN
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 4096 | 128 | 6805 | 4.2 MHz | 40 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | MROM | 9 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | e0 | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MOTOROLA INC | PLASTIC, LCC-52 | unknown | 8542.31.00.01 | |||||
|
MC68HC05M4MFN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 4096 | 128 | 6805 | YES | 5 V | CMOS | 5 V | MROM | 9 mA | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | e0 | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC52,.8SQ | unknown |