Parametric results for: mc68hc05jj6cdwe under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc68hc05jj6cdwe
Select parts from the table below to compare.
Compare
Compare
MC68HC05JJ6CDWE
NXP Semiconductors
Check for Price Buy Active 8 2.1 MHz 6160 224 6805 4.2 MHz 14 YES 5 V MICROCONTROLLER CMOS OPERATES AT 1.05 MHZ @ 3V SUPPLY; XTAL OR RC TYPE EXTERNAL OSCILLATOR NO NO YES 8 NO MROM 5.2 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NXP SEMICONDUCTORS ROHS COMPLIANT, SOIC-20 compliant 8542.31.00.01
MC68HC05JJ6CDWE
Freescale Semiconductor
Check for Price Buy Transferred 8 2.1 MHz 6160 224 6805 4.2 MHz 14 YES 5 V MICROCONTROLLER CMOS OPERATES AT 1.05 MHZ @ 3V SUPPLY; XTAL OR RC TYPE EXTERNAL OSCILLATOR NO NO YES 8 NO MROM 5.2 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm FREESCALE SEMICONDUCTOR INC ROHS COMPLIANT, SOIC-20 unknown 8542.31.00.01 SOIC 20