Filter Your Search
1 - 2 of 2 results
|
MC68EN360VR25VL
NXP Semiconductors
|
$105.0620 | Yes | Obsolete | 2560 | SCC, SMC, SPI, UART | 32 | 32 | 1.25 MBps | 33.34 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | HCMOS | ALSO OPERATES AT 3.3 V | YES | ASYNC, BIT; SYNC BYTE; ASYNC, HDLC; SYNC, HDLC; SYNC SDLC; BISYNC | NRZ; NRZI; BIPH-SPACE(FM0); BIPH-MARK(FM1); BIPH-LEVEL(MANCHESTER) | YES | 16 | 6 | 8 | 5.25 V | 4.75 V | COMMERCIAL | S-PBGA-B357 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 357 | PLASTIC/EPOXY | BGA | BGA357,19X19,50 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 1.86 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | BGA-357 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
![]() |
MC68EN360VR25VL
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 33 MHz | 32 | 32 | 33.34 MHz | YES | 5 V | MICROPROCESSOR, RISC | HCMOS | ALSO OPERATES AT 3.3 V | YES | FLOATING POINT | YES | YES | 5.25 V | 4.75 V | COMMERCIAL | S-PBGA-B357 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 1.86 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | BGA-357 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 257 |