Parametric results for: mc68en360em25 under Serial IO/Communication Controllers

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: mc68en360em25
Select parts from the table below to compare.
Compare
Compare
MC68EN360EM25VL
Motorola Mobility LLC
Check for Price Transferred 25 MHz 32 32 6 MHz YES 3 V MICROCONTROLLER, RISC HCMOS ALSO OPERATES AT 3.3 V NO YES NO NO 3.3 V 2.7 V COMMERCIAL S-PQFP-G240 Not Qualified 70 °C 240 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 500 µm QUAD 4.15 mm 31.305 mm 31.305 mm MOTOROLA INC QFP FQFP, 240 unknown 8542.31.00.01
KMC68EN360EM25VL
Motorola Semiconductor Products
Check for Price Transferred 68000 32 32 1.25 MBps 25 MHz YES 3 V SERIAL IO/COMMUNICATION CONTROLLER, LAN HCMOS YES ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM... more YES 4 3.3 V 2.7 V COMMERCIAL S-PQFP-G240 Not Qualified 70 °C 240 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH GULL WING 500 µm QUAD 4.15 mm 31.305 mm 31.305 mm MOTOROLA INC FQFP, unknown 8542.31.00.01
KMC68EN360EM25VL
Motorola Mobility LLC
Check for Price Transferred 68000 32 32 1.25 MBps 25 MHz YES 3 V SERIAL IO/COMMUNICATION CONTROLLER, LAN HCMOS YES ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM... more YES 4 3.3 V 2.7 V COMMERCIAL S-PQFP-G240 Not Qualified 70 °C 240 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH GULL WING 500 µm QUAD 4.15 mm 31.305 mm 31.305 mm MOTOROLA INC QFP FQFP, 240 unknown 8542.31.00.01
MC68EN360EM25L
Motorola Mobility LLC
Check for Price Transferred 25 MHz 32 32 6 MHz YES 5 V MICROCONTROLLER, RISC HCMOS ALSO OPERATES AT 3.3 V NO YES NO NO 5.25 V 4.75 V COMMERCIAL S-PQFP-G240 Not Qualified 70 °C 240 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 500 µm QUAD 4.15 mm 31.305 mm 31.305 mm MOTOROLA INC QFP FQFP, 240 unknown 8542.31.00.01
KMC68EN360EM25VL
Freescale Semiconductor
Check for Price Obsolete 68000 32 32 1.25 MBps 25 MHz YES 3 V SERIAL IO/COMMUNICATION CONTROLLER, LAN HCMOS YES ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM... more YES 4 3.3 V 2.7 V COMMERCIAL S-PQFP-G240 Not Qualified 70 °C 240 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH GULL WING 500 µm QUAD 4.15 mm 31.305 mm 31.305 mm FREESCALE SEMICONDUCTOR INC QFP FQFP, 240 unknown 8542.31.00.01 3A991
MC68EN360EM25
NXP Semiconductors
Check for Price Active 32 25 MHz 32 32 25 MHz YES 5 V MICROCONTROLLER, RISC YES NO NO 5.25 V 4.75 V 240 QFP SQUARE FLATPACK, FINE PITCH GULL WING 500 µm QUAD 32 mm 32 mm NXP SEMICONDUCTORS QFP, compliant 8542.31.00.01
MC68EN360EM25
Freescale Semiconductor
Check for Price Transferred YES 3.3/5 V COMMERCIAL S-PQFP-G240 Not Qualified e0 70 °C 240 PLASTIC/EPOXY QFP QFP240,1.3SQ,20 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD FREESCALE SEMICONDUCTOR INC unknown
MC68EN360EM25
Motorola Mobility LLC
Check for Price No Obsolete YES 5 V MICROCONTROLLER, RISC CMOS CPU32 CORE PROCESSOR-4.5 MIPS AT 25 MHZ;... more 5.25 V 4.75 V COMMERCIAL S-PQFP-F240 Not Qualified e0 70 °C 240 PLASTIC/EPOXY QFF SQUARE FLATPACK TIN LEAD FLAT QUAD MOTOROLA INC QFP QFF, 240 unknown 8542.31.00.01