Parametric results for: mc6850cs under Serial IO/Communication Controllers

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: mc6850cs
Select parts from the table below to compare.
Compare
Compare
MC6850CSD
Freescale Semiconductor
Check for Price No Obsolete 8 0.125 MBps 1.5 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL MOS NO SYNC HDLC; X.25 1 5.5 V 4.5 V INDUSTRIAL R-CDIP-T24 e0 85 °C -40 °C 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP24,.6 unknown 8542.31.00.01
MC6850CSS
Motorola Semiconductor Products
Check for Price No Obsolete 8 0.125 MBps 1.5 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL MOS NO ASYNC, BIT 1 5.5 V 4.5 V INDUSTRIAL R-CDIP-T24 Not Qualified e0 85 °C -40 °C 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC unknown 8542.31.00.01
MC6850CSDS
Freescale Semiconductor
Check for Price No Obsolete 8 0.125 MBps 1.5 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL MOS NO SYNC HDLC; X.25 1 5.5 V 4.5 V INDUSTRIAL R-CDIP-T24 e0 85 °C -40 °C 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP24,.6 unknown 8542.31.00.01
MC6850CS
Freescale Semiconductor
Check for Price No Obsolete NO 5 V MOS 5 V INDUSTRIAL R-XDIP-T24 Not Qualified e0 85 °C -40 °C 24 CERAMIC DIP DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP24,.6 unknown
MC6850CSDS
Motorola Semiconductor Products
Check for Price No Obsolete 8 0.125 MBps 1.5 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL MOS NO SYNC HDLC; X.25 1 5.5 V 4.5 V INDUSTRIAL R-CDIP-T24 e0 85 °C -40 °C 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC unknown 8542.31.00.01
MC6850CS
Motorola Mobility LLC
Check for Price No Obsolete 0 6800 8 1 0.125 MBps 1 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL NMOS NO ASYNC, BIT NRZ NO 1 5.25 V 4.75 V INDUSTRIAL R-CDIP-T24 Not Qualified e0 85 °C -40 °C 24 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.59 mm 15.24 mm 32.005 mm MOTOROLA INC DIP, unknown 8542.31.00.01 DIP 24
MC6850CS
Motorola Semiconductor Products
Check for Price No Obsolete 0 6800 8 1 0.125 MBps 1 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL NMOS NO ASYNC, BIT NRZ NO 1 5.25 V 4.75 V INDUSTRIAL R-CDIP-T24 Not Qualified e0 85 °C -40 °C 24 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.59 mm 15.24 mm 32.005 mm MOTOROLA INC DIP, unknown 8542.31.00.01
MC6850CSS
Freescale Semiconductor
Check for Price No Obsolete 8 0.125 MBps 1.5 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL MOS NO ASYNC, BIT 1 5.5 V 4.5 V INDUSTRIAL R-CDIP-T24 Not Qualified e0 85 °C -40 °C 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP24,.6 unknown 8542.31.00.01
MC6850CSD
Motorola Semiconductor Products
Check for Price No Obsolete 8 0.125 MBps 1.5 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL MOS NO SYNC HDLC; X.25 1 5.5 V 4.5 V INDUSTRIAL R-CDIP-T24 e0 85 °C -40 °C 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC unknown 8542.31.00.01