Parametric results for: mc68360crc25l under Serial IO/Communication Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mc68360crc25l
Select parts from the table below to compare.
Compare
Compare
MC68360CRC25L
Motorola Mobility LLC
Check for Price Transferred 2560 68000 32 32 10 MBps 25 MHz 46 NO 3 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS ALSO OPERATES AT 5 V SUPPLY YES ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM... more YES 2 4 8 250 mA 3.3 V 2.7 V INDUSTRIAL S-PPGA-P241 Not Qualified 85 °C -40 °C 241 PLASTIC/EPOXY PGA PGA241M,18X18 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 3.56 mm 47.245 mm 47.245 mm MOTOROLA INC PGA PGA, 241 unknown 8542.31.00.01 12.04 Industrial: -40C to +85C
MC68360CRC25L
Motorola Semiconductor Products
Check for Price Transferred 2560 68000 32 32 10 MBps 25 MHz 46 NO 3 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS ALSO OPERATES AT 5 V SUPPLY YES ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM... more YES 2 4 8 250 mA 3.3 V 2.7 V INDUSTRIAL S-PPGA-P241 Not Qualified 85 °C -40 °C 241 PLASTIC/EPOXY PGA PGA241M,18X18 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 3.56 mm 47.245 mm 47.245 mm MOTOROLA INC PGA-241 unknown 8542.31.00.01 12.04 Industrial: -40C to +85C
MC68360CRC25L
Freescale Semiconductor
Check for Price No Yes Obsolete 2560 68000 32 32 10 MBps 25 MHz 46 NO 3 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS ALSO OPERATES AT 5 V SUPPLY YES ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM... more YES 2 4 8 250 mA 3.3 V 2.7 V INDUSTRIAL S-PPGA-P241 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 241 PLASTIC/EPOXY PGA PGA241M,18X18 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 3.56 mm 47.245 mm 47.245 mm FREESCALE SEMICONDUCTOR INC PGA PGA-241 241 compliant 8542.31.00.01 12.04 Industrial: -40C to +85C 1604494 3A991.A.2 29780.9 358562.03599999996 RoHS 2 (2015/863/EU) 7(c)-I 2014-12-17 93 YES 7440-48-4, 7440-02-0, 1314-62-1, 1317-36-8 50 DRC Conflict Free Undeterminable CMRT V3.01 [object Object],[object Object],[object ... more