Filter Your Search
1 - 4 of 4 results
|
MC68302RC20C
Freescale Semiconductor
|
Check for Price | No | Yes | Obsolete | 16 | 24 | 1.25 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | MIL STD 1553A; MIL STD 1553B; STANAG 3838 | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P132 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,13X13 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.95 mm | 39.624 mm | 39.624 mm | FREESCALE SEMICONDUCTOR INC | PGA | PGA-132 | 132 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
MC68302RC20C
Motorola Mobility LLC
|
Check for Price | Transferred | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P132 | Not Qualified | e0 | 70 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.95 mm | 39.624 mm | 39.624 mm | MOTOROLA INC | PGA | PGA, PGA132,13X13 | 132 | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68302RC20C
Rochester Electronics LLC
|
Check for Price | No | Active | NO | SERIAL IO/COMMUNICATION CONTROLLER, LAN | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P132 | COMMERCIAL | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NOT SPECIFIED | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.95 mm | 39.624 mm | 39.624 mm | ROCHESTER ELECTRONICS LLC | PGA | PGA-132 | 132 | unknown | ||||||||||||||||
|
MC68302RC20C
Motorola Semiconductor Products
|
Check for Price | No | Transferred | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P132 | Not Qualified | e0 | 70 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.95 mm | 39.624 mm | 39.624 mm | MOTOROLA INC | PGA-132 | unknown | 8542.31.00.01 |