Filter Your Search
1 - 6 of 6 results
|
MC68000RC8T
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 8 MHz | 16 | 24 | 8 MHz | NO | 5 V | MICROPROCESSOR | MOS | SEATED HT-CALCULATED | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.16 mm | 26.92 mm | 26.92 mm | MOTOROLA INC | CERAMIC, PGA-68 | unknown | 8542.31.00.01 | |||||||||
|
MC68000RC8
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 8 MHz | 0 | 16 | 24 | 8 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.16 mm | 26.92 mm | 26.92 mm | MOTOROLA INC | PGA, PGA68,10X10 | unknown | 8542.31.00.01 | ||||||
|
MC68000RC8
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 32 | 8 MHz | 0 | 16 | 24 | 8 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.16 mm | 26.92 mm | 26.92 mm | MOTOROLA INC | PGA, PGA68,10X10 | unknown | 8542.31.00.01 | PGA | 68 | ||||
|
MC68000RC8T
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 8 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | 5 V | COMMERCIAL | S-XPGA-P68 | e0 | 70 °C | 68 | CERAMIC | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | MOTOROLA SEMICONDUCTOR PRODUCTS | PGA, PGA68,10X10 | unknown | ||||||||||||||||||||||
|
MC68000RC8T
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 8 MHz | 16 | 24 | 8 MHz | NO | 5 V | MICROPROCESSOR | MOS | SEATED HT-CALCULATED | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.16 mm | 26.92 mm | 26.92 mm | MOTOROLA INC | PGA, PGA68,10X10 | unknown | 8542.31.00.01 | ||||||||||
|
MC68000RC8
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 8 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | 5 V | COMMERCIAL | S-XPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | MOTOROLA SEMICONDUCTOR PRODUCTS | PGA, PGA68,10X10 | unknown |