Parametric results for: mc56f84786vlk under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mc56f84786vlk
Select parts from the table below to compare.
Compare
Compare
MC56F84786VLK
NXP Semiconductors
$9.0371 Yes Active 32 100 MHz 262144 32768 56800E 50 MHz 63 YES 3.3 V MICROCONTROLLER CMOS FLEXRAM-2KB, TOTAL FLASH MEMORY INCLUDING FLEXNVM-32KB YES YES YES 8 YES FLASH 101 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G80 Not Qualified e3 3 105 °C -40 °C 260 40 80 PLASTIC/EPOXY QFP QFP80,.55SQ,20 SQUARE FLATPACK Tin (Sn) GULL WING 500 µm QUAD 12 mm 12 mm NXP SEMICONDUCTORS LQFP-80 compliant 3A991.A.2 8542.31.00.01 NXP
MC56F84786VLK
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 100 MHz 262144 32768 56800E 50 MHz 63 YES 3.3 V MICROCONTROLLER CMOS FLEXRAM-2KB, TOTAL FLASH MEMORY INCLUDING FLEXNVM-32KB YES YES YES 8 YES FLASH 101 mA 3.6 V 2.7 V INDUSTRIAL S-PQFP-G80 Not Qualified e3 3 105 °C -40 °C 260 40 80 PLASTIC/EPOXY QFP QFP80,.55SQ,20 SQUARE FLATPACK Matte Tin (Sn) GULL WING 500 µm QUAD FREESCALE SEMICONDUCTOR INC LQFP-80 compliant 3A991.A.2 8542.31.00.01
MC56F84786VLKR
NXP Semiconductors
Check for Price Active 32 100 MHz 50 MHz 63 YES 3.3 V MICROCONTROLLER CMOS FLEXRAM-2KB, TOTAL FLASH MEMORY INCLUDING FLEXNVM-32KB YES YES YES YES FLASH 3.6 V 2.7 V INDUSTRIAL S-PQFP-G80 105 °C -40 °C 80 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 500 µm QUAD 12 mm 12 mm NXP SEMICONDUCTORS LQFP-80 unknown 3A991.A.2 8542.31.00.01
MC56F84786VLKR
Freescale Semiconductor
Check for Price Transferred 32 100 MHz 262144 32768 50 MHz 63 YES 3.3 V MICROCONTROLLER CMOS FLEXRAM-2KB, TOTAL FLASH MEMORY INCLUDING FLEXNVM-32KB YES YES YES 8 YES FLASH 3.6 V 2.7 V INDUSTRIAL S-PQFP-G80 105 °C -40 °C 80 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING QUAD FREESCALE SEMICONDUCTOR INC QFP, unknown 3A991.A.2 8542.31.00.01