Filter Your Search
1 - 2 of 2 results
|
MC56F8322VFAE
NXP Semiconductors
|
$12.8964 | Yes | Not Recommended | 120 MHz | YES | 2.5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 2.75 V | 2.25 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||
|
MC56F8322VFAE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 60 MHz | 32768 | 12288 | 56800E | 120 MHz | YES | 2.5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | FLASH | 2.75 V | 2.25 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 48 |