Filter Your Search
1 - 3 of 3 results
|
MC56F8256VLF
Freescale Semiconductor
|
$4.0587 | Yes | Yes | Transferred | 16 | 60 MHz | 65536 | 8192 | 56800E | 16 MHz | 39 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH,... more | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
MC56F8256VLF
NXP Semiconductors
|
$6.2650 | Yes | Active | 16 | 60 MHz | 65536 | 8192 | 56800E | 16 MHz | 39 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH,... more | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MC56F8256VLF
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 16 | 60 MHz | 16 MHz | 39 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH,... more | 48 | unknown |