Parametric results for: mc56f8245vld under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc56f8245vld
Select parts from the table below to compare.
Compare
Compare
MC56F8245VLD
NXP Semiconductors
Check for Price Yes Active 16 60 MHz 49152 6144 56800E 16 MHz 35 YES 3.3 V MICROCONTROLLER CMOS YES NO YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 105 °C -40 °C 260 40 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITC... more compliant 3A991.A.2 8542.31.00.01 NXP
MC56F8245VLD
Freescale Semiconductor
Check for Price Yes Yes Transferred 16 60 MHz 49152 6144 56800E 16 MHz 35 YES 3.3 V MICROCONTROLLER CMOS YES NO YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 105 °C -40 °C 260 40 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm FREESCALE SEMICONDUCTOR INC 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITC... more compliant 3A991.A.2 8542.31.00.01 QFP 44