Parametric results for: mc56f8002 under Digital Signal Processors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: mc56f8002
Select parts from the table below to compare.
Compare
Compare
MC56F8002VWLR
NXP Semiconductors
$4.2800 Yes Active 16 512 64 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FLOATING POINT NO MULTIPLE YES 16 16 FLASH 53 mA 3.6 V 1.8 V INDUSTRIAL R-PDSO-G28 e3 3 105 °C -40 °C 260 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.925 mm NXP SEMICONDUCTORS SOP-28 compliant 3A991.A.2 8542.31.00.01
MC56F8002MWL
Freescale Semiconductor
Check for Price Yes Transferred 16 512 64 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FLOATING POINT NO MULTIPLE YES 16 16 FLASH 53 mA 3.6 V 1.8 V AUTOMOTIVE R-PDSO-G28 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.925 mm FREESCALE SEMICONDUCTOR INC 7.50 X 18 MM, ROHS COMPLIANT, MS-013AE, SOIC-28 compliant 3A991.A.2 8542.31.00.01 SOIC 28
935315467574
NXP Semiconductors
Check for Price Active MICROCONTROLLER e3 3 260 40 TIN NXP SEMICONDUCTORS , unknown 3A991.A.2 8542.31.00.01
MC56F8002MWL
NXP Semiconductors
Check for Price Yes Active 16 512 64 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FLOATING POINT NO MULTIPLE YES 16 16 FLASH 53 mA 3.6 V 1.8 V AUTOMOTIVE R-PDSO-G28 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.925 mm NXP SEMICONDUCTORS 7.50 X 18 MM, ROHS COMPLIANT, MS-013AE, SOIC-28 compliant 3A991.A.2 8542.31.00.01
935315467518
NXP Semiconductors
Check for Price Active MICROCONTROLLER e3 3 260 40 TIN NXP SEMICONDUCTORS , unknown 3A991.A.2 8542.31.00.01
MC56F8002VWL
NXP Semiconductors
Check for Price Yes Active 16 512 64 MHz 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FLOATING POINT NO MULTIPLE YES 16 16 FLASH 53 mA 3.6 V 1.8 V INDUSTRIAL Not Qualified e3 3 125 °C -40 °C 260 40 PLASTIC/EPOXY VFBGA Tin (Sn) NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01
MC56F8002VWL
Freescale Semiconductor
Check for Price Yes Yes Transferred 16 512 64 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FLOATING POINT NO MULTIPLE YES 16 16 FLASH 53 mA 3.6 V 1.8 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 105 °C -40 °C 260 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.925 mm FREESCALE SEMICONDUCTOR INC 7.50 X 18 MM, MS-013AE, SOIC-28 compliant 3A991.A.2 8542.31.00.01 SOIC 28
MC56F8002VWL
Rochester Electronics LLC
Check for Price No Yes Active 16 32 MHz 64 MHz 23 YES 3.3 V MICROCONTROLLER CMOS NO YES YES YES FLASH 3.6 V 1.8 V INDUSTRIAL R-PDSO-G28 e3 3 105 °C -40 °C 260 40 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.925 mm ROCHESTER ELECTRONICS LLC 7.50 X 18 MM, MS-013AE, SOIC-28 unknown SOIC 28