Parametric results for: mc5612 under Rectifier Diodes

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: mc5612
Select parts from the table below to compare.
Compare
Compare
MC5612
Microsemi Corporation
Check for Price No Transferred NO e0 150 °C -55 °C 2 LONG FORM Tin/Lead (Sn/Pb) MICROSEMI CORP HERMETIC SEALED, GLASS, S PACKAGE-2 2 compliant EAR99 8541.10.00.80 HIGH RELIABILITY GENERAL PURPOSE ISOLATED SINGLE SILICON RECTIFIER DIODE O-LALF-W2 1 1 530 mA GLASS ROUND 2.5 kV 300 ns WIRE AXIAL
MC5612-PBF
Digitron Semiconductors
Check for Price Yes Active NO 150 °C -55 °C 2 LONG FORM DIGITRON SEMICONDUCTORS O-XALF-W2 unknown EAR99 8541.10.00.80 FAST RECOVERY ISOLATED SINGLE SILICON RECTIFIER DIODE O-XALF-W2 1 1 530 mA UNSPECIFIED ROUND 2.5 kV 300 ns WIRE AXIAL 5 V 5 A NOT SPECIFIED 1 µA 2.5 kV NOT SPECIFIED
MC5612E3
Microsemi Corporation
Check for Price Transferred NO 150 °C -55 °C 2 LONG FORM MICROSEMI CORP ROHS COMPLIANT, HERMETIC SEALED, GLASS, S PACKAGE-2 compliant EAR99 8541.10.00.80 HIGH RELIABILITY GENERAL PURPOSE ISOLATED SINGLE SILICON RECTIFIER DIODE O-LALF-W2 1 1 530 mA GLASS ROUND 2.5 kV 300 ns WIRE AXIAL
MC5612SME3
Microsemi Corporation
Check for Price Transferred YES 2 LONG FORM MICROSEMI CORP HERMETIC SEALED, GLASS, MELF-2 compliant EAR99 8541.10.00.80 METALLURGICALLY BONDED GENERAL PURPOSE ISOLATED SINGLE SILICON RECTIFIER DIODE O-LELF-R2 1 1 530 mA GLASS ROUND 300 ns WRAP AROUND END
MC5612HR
Digitron Semiconductors
Check for Price No Active NO MIL-19500 150 °C -55 °C 2 LONG FORM DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.80 HIGH RELIABILITY FAST RECOVERY ISOLATED SINGLE SILICON RECTIFIER DIODE O-XALF-W2 1 1 530 mA UNSPECIFIED ROUND 2.5 kV 300 ns WIRE AXIAL 5 V 5 A NOT SPECIFIED 1 µA 2.5 kV NOT SPECIFIED
MC5612
Digitron Semiconductors
Check for Price No Active NO e0 150 °C -55 °C 2 LONG FORM TIN LEAD DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.80 FAST RECOVERY ISOLATED SINGLE SILICON RECTIFIER DIODE O-XALF-W2 1 1 530 mA UNSPECIFIED ROUND 2.5 kV 300 ns WIRE AXIAL 5 V 5 A 1 µA 2.5 kV
MC5612SM
Microsemi Corporation
Check for Price No No Transferred YES e0 2 LONG FORM TIN LEAD MICROSEMI CORP HERMETIC SEALED, GLASS, MELF-2 2 unknown EAR99 8541.10.00.80 METALLURGICALLY BONDED GENERAL PURPOSE ISOLATED SINGLE SILICON RECTIFIER DIODE O-LELF-R2 1 1 530 mA GLASS ROUND 300 ns WRAP AROUND END MELF Not Qualified
MC56-12
Torotel Products Inc
Check for Price Transferred GENERAL PURPOSE INDUCTOR 10 mH 3.38 Ω 1 % NO 1 kHz IRON FILTER CHOKE 1 YES 105 °C -55 °C 2 RECTANGULAR PACKAGE RADIAL PRINTED WIRING PIN TOROTEL PRODUCTS INC unknown EAR99 8504.50.80.00