Parametric results for: mc54hc161aj under Counters

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: mc54hc161aj
Select parts from the table below to compare.
Compare
Compare
TTMC54HC161AJ
Twilight Technology Inc
Check for Price No Active 4.5 V 320 ns 1 4 NO DIP 30 MHz 50 pF UP POSITIVE EDGE HC/UH BINARY COUNTER CMOS YES 4 mA SYNCHRONOUS 6 V 2 V MILITARY R-XDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP16,.3 unknown 8542.39.00.01
MC54HC161AJ
Freescale Semiconductor
Check for Price No Obsolete 1 NO DIP 30 MHz 50 pF UP BINARY COUNTER CMOS YES 4 mA SYNCHRONOUS 2/6 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown
MC54HC161AJ
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 30 ns 1 4 NO DIP 50 pF UP POSITIVE EDGE HC/UH BINARY COUNTER CMOS TCO OUTPUT 20 MHz YES SYNCHRONOUS 6 V 2 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, unknown 8542.39.00.01
MC54HC161AJ
Motorola Mobility LLC
Check for Price No Obsolete 5 V 30 ns 1 4 NO DIP 50 pF UP POSITIVE EDGE HC/UH BINARY COUNTER CMOS TCO OUTPUT 20 MHz YES SYNCHRONOUS 6 V 2 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, unknown 8542.39.00.01 DIP 16