Parametric results for: mc54hc107jd under FF/Latches

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mc54hc107jd
Select parts from the table below to compare.
Compare
Compare
MC54HC107JD
Motorola Mobility LLC
Check for Price No Obsolete 5 V 38 ns 2 2 NO DIP 50 pF NEGATIVE EDGE HC/UH J-K FLIP-FLOP CMOS 20 MHz COMPLEMENTARY 6 V 2 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01
MC54HC107JDS
Freescale Semiconductor
Check for Price No Obsolete 2 NO DIP NEGATIVE EDGE J-K FLIP-FLOP CMOS MILITARY R-XDIP-T14 e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP14,.3 unknown 8542.39.00.01
MC54HC107JD
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 38 ns 2 2 NO DIP 50 pF NEGATIVE EDGE HC/UH J-K FLIP-FLOP CMOS 20 MHz COMPLEMENTARY 6 V 2 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01
MC54HC107JD
Freescale Semiconductor
Check for Price No Obsolete 2 NO DIP NEGATIVE EDGE J-K FLIP-FLOP CMOS 2/6 V MILITARY R-XDIP-T14 e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP14,.3 unknown
MC54HC107JDS
Motorola Semiconductor Products
Check for Price No Obsolete 2 NO DIP NEGATIVE EDGE J-K FLIP-FLOP CMOS MILITARY R-XDIP-T14 e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01