Parametric results for: mc54f169n under Counters

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: mc54f169
Select parts from the table below to compare.
Compare
Compare
MC54F169JD
Motorola Semiconductor Products
Check for Price Obsolete 5 V 14 ns 1 4 NO DIP 50 pF BIDIRECTIONAL POSITIVE EDGE F/FAST BINARY COUNTER TTL TCO OUTPUT 60 MHz YES SYNCHRONOUS 52 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.19 mm 7.62 mm 19.3 mm MOTOROLA INC DIP, unknown 8542.39.00.01
MC54F169J
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 14 ns 1 4 NO DIP 50 pF BIDIRECTIONAL POSITIVE EDGE F/FAST BINARY COUNTER TTL TCO OUTPUT 60 MHz YES SYNCHRONOUS 52 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.19 mm 7.62 mm 19.3 mm MOTOROLA INC DIP, unknown 8542.39.00.01
MC54F169J
Freescale Semiconductor
Check for Price No Obsolete 5 V 1 YES SOP 60 MHz BIDIRECTIONAL BINARY COUNTER TTL YES 20 mA SYNCHRONOUS 5 V 52 mA COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOP, SOP16,.25 unknown
MC54F169JD
Motorola Mobility LLC
Check for Price Obsolete 5 V 14 ns 1 4 NO DIP 50 pF BIDIRECTIONAL POSITIVE EDGE F/FAST BINARY COUNTER TTL TCO OUTPUT 60 MHz YES SYNCHRONOUS 52 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.19 mm 7.62 mm 19.3 mm MOTOROLA INC DIP, unknown 8542.39.00.01 DIP 16
MC54F169J
Motorola Mobility LLC
Check for Price Obsolete 5 V 14 ns 1 4 NO DIP 50 pF BIDIRECTIONAL POSITIVE EDGE F/FAST BINARY COUNTER TTL TCO OUTPUT 60 MHz YES SYNCHRONOUS 52 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.19 mm 7.62 mm 19.3 mm MOTOROLA INC DIP, unknown 8542.39.00.01 DIP 16
MC54F169J
Rochester Electronics LLC
Check for Price Active 5 V 14 ns 1 4 NO DIP 60 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE F/FAST BINARY COUNTER TTL TCO OUTPUT 60 MHz YES 20 mA SYNCHRONOUS 52 mA 5.5 V 4.5 V R-GDIP-T16 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.19 mm 7.62 mm 19.3 mm ROCHESTER ELECTRONICS LLC unknown 8542.39.00.01