Filter Your Search
1 - 8 of 8 results
|
MC3PHACVDW
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | YES | AC MOTOR CONTROLLER | CMOS | 1 | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.925 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | PLASTIC, SOIC-28 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
KMC3PHACVDW
Freescale Semiconductor
|
Check for Price | Obsolete | 5 V | YES | AC MOTOR CONTROLLER | CMOS | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.925 mm | 2.65 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 28 | ||||||||||||
|
MC3PHACVDWE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | AC MOTOR CONTROLLER | CMOS | 1 | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.925 mm | 2.65 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, SOIC-28 | compliant | EAR99 | 8542.31.00.01 | SOIC | 28 | NXP | |||
|
MC3PHACVDW
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 5 V | YES | AC MOTOR CONTROLLER | CMOS | 1 | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 105 °C | -40 °C | 220 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.925 mm | 2.65 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | SOP, SOP28,.4 | unknown | EAR99 | 8542.31.00.01 | SOIC | 28 | NXP | |||
|
KMC3PHACVDW
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | YES | AC MOTOR CONTROLLER | CMOS | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.925 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 28 | ||||||||||||
|
KMC3PHACVDW
Motorola Semiconductor Products
|
Check for Price | Transferred | 5 V | YES | AC MOTOR CONTROLLER | CMOS | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.925 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
MC3PHACVDW
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | YES | AC MOTOR CONTROLLER | CMOS | 1 | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.925 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | SOP, SOP28,.4 | unknown | EAR99 | 8542.39.00.01 | SOIC | 28 | |||||||||||
|
MC3PHACVDW
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | YES | AC MOTOR CONTROLLER | CMOS | 1 | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | 105 °C | -40 °C | 220 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.925 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOP, SOP28,.4 | unknown | EAR99 | 8542.39.00.01 | NXP | 2016-07-20 |