Parametric results for: mc3558u under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mc3558u
Select parts from the table below to compare.
Compare
Compare
MC3558U
Motorola Semiconductor Products
Check for Price No Obsolete 5 mV 0.6 V/us 500 nA 2.2 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO -18 V 18 V MILITARY 1000 50000 R-GDIP-T8 Not Qualified e0 90 dB 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 10.415 mm MOTOROLA INC DIP, DIP8,.3 unknown EAR99 8542.33.00.01
MC3558U
Freescale Semiconductor
Check for Price No Obsolete 5 mV 0.6 V/us 500 nA 2.2 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO -18 V 5/+-15 V 18 V MILITARY 1000 50000 R-XDIP-T8 Not Qualified e0 90 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 10.415 mm MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP8,.3 unknown
MC3558U
Motorola Mobility LLC
Check for Price No Obsolete 5 mV 0.6 V/us 500 nA 2.2 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO -18 V 18 V MILITARY 1000 50000 R-GDIP-T8 Not Qualified e0 90 dB 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 10.415 mm MOTOROLA INC DIP, DIP8,.3 unknown EAR99 8542.33.00.01 DIP 8