Filter Your Search
1 - 1 of 1 results
|
MC3503DT
STMicroelectronics
|
Check for Price Buy | Yes | Obsolete | 6 mV | 0.5 V/us | 800 nA | 5 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 0.35 V/us | 18 V | MILITARY | 1000 | 5000 | R-PDSO-G14 | Not Qualified | e4 | 90 dB | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 |