Filter Your Search
1 - 3 of 3 results
|
MC34929EP
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 12 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 28 V | 8 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | FREESCALE SEMICONDUCTOR INC | QFN | HVQCCN, | 24 | unknown | EAR99 | 8542.31.00.01 | ||
|
MC34929EPR2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 12 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 28 V | 8 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | FREESCALE SEMICONDUCTOR INC | QFN | 4 X 4 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VGGD-2, QFN-24 | 24 | compliant | EAR99 | 8542.31.00.01 | ||
|
MC34929EP
NXP Semiconductors
|
Check for Price | Obsolete | 12 V | YES | 1.5 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 28 V | 8 V | OTHER | S-PQCC-N24 | 85 °C | 260 | 40 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | NXP SEMICONDUCTORS | HVQCCN, | unknown | EAR99 | 8542.39.00.01 |