Filter Your Search
1 - 2 of 2 results
|
MC3488ADG
onsemi
|
$1.1281 | Yes | Obsolete | 12 V | STANDARD | 2 | 140 µs | LINE DRIVER | BIPOLAR | PROGRAMMABLE SLEW RATE | NO | 10 µA | EIA-232-D; X.26; X.28; EIA-423; FED STD 1030 | 2 | 8 V | 13.2 V | 10.8 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | onsemi | ||||
|
MC3488ADG
Rochester Electronics LLC
|
Check for Price | No | Active | 12 V | STANDARD | 2 | LINE DRIVER | BIPOLAR | PROGRAMMABLE SLEW RATE | NO | EIA-232-D; X.26; X.28; EIA-423; FED STD 1030 | -12 V | 2 | 13.2 V | 10.8 V | YES | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e3 | NOT SPECIFIED | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, PLASTIC, SOIC-8 | 8 | unknown |