Filter Your Search
1 - 1 of 1 results
|
MC3486NE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL | 4 | LINE RECEIVER | BIPOLAR | NO | 100 µA | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | 2 | 8 mA | 35 ns | 85 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |