Filter Your Search
1 - 4 of 4 results
|
MC34270FB
Freescale Semiconductor
|
Check for Price | No | Obsolete | 200 mA | YES | 140 kHz | VOLTAGE-MODE | BICMOS | COMMERCIAL | S-PQFP-G32 | e0 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QFP, QFP32,.35SQ,32 | unknown | |||||||||||||||||
|
MC34270FB
onsemi
|
Check for Price | No | Obsolete | 6 V | 12.5 V | 5 V | 500 mA | YES | SINGLE | 140 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | S-PQFP-G32 | e0 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.6 mm | ON SEMICONDUCTOR | PLASTIC, TQFP-32 | not_compliant | QFP | 32 | EAR99 | 8542.39.00.01 | |||
|
MC34270FB
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 12.5 V | 5 V | 500 mA | 3 mA | YES | SINGLE | 700 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | S-PQFP-G32 | e0 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.6 mm | MOTOROLA INC | LQFP, QFP32,.35SQ,32 | unknown | QFP | 32 | EAR99 | 8542.39.00.01 | |||
|
MC34270FB
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 12.5 V | 5 V | 500 mA | 3 mA | YES | SINGLE | 700 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | S-PQFP-G32 | e0 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.6 mm | MOTOROLA INC | LQFP, QFP32,.35SQ,32 | unknown | EAR99 | 8542.39.00.01 |