Parametric results for: mc34262p under Switching Regulator or Controllers

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Manufacturer Part Number: mc34262p
Select parts from the table below to compare.
Compare
Compare
MC34262PG
onsemi
$0.6807 Yes Obsolete 12 V 16 V 28 V 9 V 500 mA 12 V 20 mA NO BOOST POWER FACTOR CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDIP-T8 e3 Not Qualified 85 °C 260 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.27 mm 5.33 mm ONSEMI 8 LEAD PDIP DIP-8 8 626-05 compliant EAR99 8542.39.00.01 onsemi
MC34262P
Motorola Semiconductor Products
Check for Price No Transferred 12 V 2.5 V 30 V 9 V 500 mA 20 mA NO SINGLE POWER FACTOR CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDIP-T8 e0 Not Qualified 85 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 4.45 mm MOTOROLA INC DIP, DIP8,.3 unknown EAR99 8542.39.00.01
MC34262P
onsemi
Check for Price No Obsolete 12 V 30 V 9 V 500 mA NO SINGLE POWER FACTOR CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDIP-T8 e0 Not Qualified 85 °C 235 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 4.45 mm ON SEMICONDUCTOR DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.39.00.01 onsemi
MC34262P
Motorola Mobility LLC
Check for Price Transferred 12 V 2.5 V 30 V 9 V 500 mA 20 mA NO SINGLE POWER FACTOR CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDIP-T8 e0 Not Qualified 85 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 4.45 mm MOTOROLA INC DIP DIP, DIP8,.3 8 unknown EAR99 8542.39.00.01
MC34262P
Freescale Semiconductor
Check for Price No Obsolete NO BIPOLAR OTHER R-PDIP-T8 e0 Not Qualified 85 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP8,.3 unknown
MC34262P
Rochester Electronics LLC
Check for Price No No Active 12 V 30 V 9 V 500 mA NO SINGLE POWER FACTOR CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDIP-T8 e0 NOT SPECIFIED 85 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 4.45 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-8 8 unknown