Parametric results for: mc3405, under Line Driver or Receivers

Filter Your Search

1 - 10 of 39 results

All Filters
|
2623456
-
719.495710131619.495
-
1612456
-
0.0040.0080.0040.0050.0060.0070.008
-
2623456
-
20232021222223
-
Manufacturer Part Number: mc3405
Select parts from the table below to compare.
Compare
Select Parts Part Number
MC34058FTA
Freescale Semiconductor
MC34051P
Motorola Mobility LLC
MC34059FTA
Motorola Semiconductor Products
MC34050DR2
Motorola Mobility LLC
MC34059FTA
Freescale Semiconductor
MC3405P
Freescale Semiconductor
MC34051D
Motorola Semiconductor Products
MC34051D
Motorola Mobility LLC
MC34055DWR2
Motorola Semiconductor Products
MC34050D
Motorola Semiconductor Products
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Input Characteristics
Output Characteristics
Driver Number of Bits Receiver Number of Bits
Transmit Delay-Max
Interface IC Type
Technology Additional Feature
Differential Output
High Level Input Current-Max
Interface Standard Number of Functions Out Swing-Min
Output Low Current-Max
Output Polarity
Power Supplies
Receive Delay-Max
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Surface Mount
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
Part Package Code
Pin Count
ECCN Code
HTS Code
Amplifier Type
Architecture
Frequency Compensation
Low-Offset
Telecom IC Type
No Obsolete 5 V 6 YES 2 V 4 mA 5 V 23 ns 28 mA YES COMMERCIAL S-PQFP-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY QFP QFP48,.35SQ,20 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD MOTOROLA SEMICONDUCTOR PRODUCTS QFP, QFP48,.35SQ,20 unknown
No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 2 2 20 ns LINE TRANSCEIVER BIPOLAR YES 20 µA EIA-422; EIA-423 2 2 V 8 mA COMPLEMENTARY 30 ns 80 mA 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.44 mm 7.62 mm MOTOROLA INC DIP, DIP16,.3 unknown DIP 16 EAR99 8542.39.00.01
No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 6 6 23 ns LINE TRANSCEIVER BIPOLAR TRISTATABLE RECEIVERS; COMMON I/O YES V.11; X.27; EIA-422-A; EIA-485 6 2 V 4 mA COMPLEMENTARY 23 ns 28 mA 5.5 V 4.5 V YES COMMERCIAL S-PQFP-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 7 mm 1.6 mm 7 mm MOTOROLA INC PLASTIC, TQFP-48 unknown EAR99 8542.39.00.01
Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 2 2 20 ns LINE TRANSCEIVER BIPOLAR TRISTATABLE RECEIVERS YES EIA-422; EIA-423 2 COMPLEMENTARY 30 ns 80 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MOTOROLA INC SOP, unknown SOIC 16 EAR99 8542.39.00.01
No Obsolete 5 V 6 YES 2 V 4 mA 5 V 23 ns 28 mA YES COMMERCIAL S-PQFP-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY QFP QFP48,.35SQ,20 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD MOTOROLA SEMICONDUCTOR PRODUCTS QFP, QFP48,.35SQ,20 unknown
No Obsolete BIPOLAR 2 NO COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP14,.3 unknown OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK YES NO
No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 2 2 20 ns LINE TRANSCEIVER BIPOLAR YES 20 µA EIA-422; EIA-423 2 2 V 8 mA COMPLEMENTARY 30 ns 80 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MOTOROLA INC PLASTIC, SO-16 unknown EAR99 8542.39.00.01
No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 2 2 20 ns LINE TRANSCEIVER BIPOLAR YES 20 µA EIA-422; EIA-423 2 2 V 8 mA COMPLEMENTARY 30 ns 80 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MOTOROLA INC SOP, SOP16,.25 unknown SOIC 16 EAR99 8542.39.00.01
Obsolete 5 V BICMOS 1 180 mA YES COMMERCIAL R-PDSO-G24 Not Qualified 70 °C 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm MOTOROLA INC SOP, unknown 8542.39.00.01 ETHERNET TRANSCEIVER
No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 2 2 20 ns LINE TRANSCEIVER BIPOLAR TRISTATABLE RECEIVERS YES 20 µA EIA-422; EIA-423 2 2 V 8 mA COMPLEMENTARY 30 ns 80 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MOTOROLA INC SOP, SOP16,.25 unknown EAR99 8542.39.00.01
Compare
MC34058FTA
Freescale Semiconductor
Check for Price Buy No Obsolete 5 V 6 YES 2 V 4 mA 5 V 23 ns 28 mA YES COMMERCIAL S-PQFP-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY QFP QFP48,.35SQ,20 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD MOTOROLA SEMICONDUCTOR PRODUCTS QFP, QFP48,.35SQ,20 unknown
MC34051P
Motorola Mobility LLC
Check for Price Buy No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 2 2 20 ns LINE TRANSCEIVER BIPOLAR YES 20 µA EIA-422; EIA-423 2 2 V 8 mA COMPLEMENTARY 30 ns 80 mA 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.44 mm 7.62 mm MOTOROLA INC DIP, DIP16,.3 unknown DIP 16 EAR99 8542.39.00.01
MC34059FTA
Motorola Semiconductor Products
Check for Price Buy No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 6 6 23 ns LINE TRANSCEIVER BIPOLAR TRISTATABLE RECEIVERS; COMMON I/O YES V.11; X.27; EIA-422-A; EIA-485 6 2 V 4 mA COMPLEMENTARY 23 ns 28 mA 5.5 V 4.5 V YES COMMERCIAL S-PQFP-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 7 mm 1.6 mm 7 mm MOTOROLA INC PLASTIC, TQFP-48 unknown EAR99 8542.39.00.01
MC34050DR2
Motorola Mobility LLC
Check for Price Buy Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 2 2 20 ns LINE TRANSCEIVER BIPOLAR TRISTATABLE RECEIVERS YES EIA-422; EIA-423 2 COMPLEMENTARY 30 ns 80 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MOTOROLA INC SOP, unknown SOIC 16 EAR99 8542.39.00.01
MC34059FTA
Freescale Semiconductor
Check for Price Buy No Obsolete 5 V 6 YES 2 V 4 mA 5 V 23 ns 28 mA YES COMMERCIAL S-PQFP-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY QFP QFP48,.35SQ,20 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD MOTOROLA SEMICONDUCTOR PRODUCTS QFP, QFP48,.35SQ,20 unknown
MC3405P
Freescale Semiconductor
Check for Price Buy No Obsolete BIPOLAR 2 NO COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP14,.3 unknown OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK YES NO
MC34051D
Motorola Semiconductor Products
Check for Price Buy No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 2 2 20 ns LINE TRANSCEIVER BIPOLAR YES 20 µA EIA-422; EIA-423 2 2 V 8 mA COMPLEMENTARY 30 ns 80 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MOTOROLA INC PLASTIC, SO-16 unknown EAR99 8542.39.00.01
MC34051D
Motorola Mobility LLC
Check for Price Buy No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 2 2 20 ns LINE TRANSCEIVER BIPOLAR YES 20 µA EIA-422; EIA-423 2 2 V 8 mA COMPLEMENTARY 30 ns 80 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MOTOROLA INC SOP, SOP16,.25 unknown SOIC 16 EAR99 8542.39.00.01
MC34055DWR2
Motorola Semiconductor Products
Check for Price Buy Obsolete 5 V BICMOS 1 180 mA YES COMMERCIAL R-PDSO-G24 Not Qualified 70 °C 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm MOTOROLA INC SOP, unknown 8542.39.00.01 ETHERNET TRANSCEIVER
MC34050D
Motorola Semiconductor Products
Check for Price Buy No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 2 2 20 ns LINE TRANSCEIVER BIPOLAR TRISTATABLE RECEIVERS YES 20 µA EIA-422; EIA-423 2 2 V 8 mA COMPLEMENTARY 30 ns 80 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MOTOROLA INC SOP, SOP16,.25 unknown EAR99 8542.39.00.01