Filter Your Search
1 - 3 of 3 results
![]() |
MC33984BPNAR2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 12 V | 500 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | ALSO REQUIRES A SUPPLY OF 6 V TO 27 V | TRANSIENT; OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE | 2 | SINK | 27 V | 6 V | YES | AUTOMOTIVE | S-XQCC-N16 | Not Qualified | 3 | 125 °C | -40 °C | 230 | 30 | 16 | UNSPECIFIED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 900 µm | QUAD | 12 mm | 2.2 mm | 12 mm | FREESCALE SEMICONDUCTOR INC | QFN | HQCCN, | 16 | compliant | ||||
![]() |
MC33984BPNA
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 12 V | 500 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | ALSO REQUIRES A SUPPLY OF 6 V TO 27 V | TRANSIENT; OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE | 2 | SINK | 27 V | 6 V | YES | AUTOMOTIVE | S-XQCC-N16 | Not Qualified | 3 | 125 °C | -40 °C | 230 | 30 | 16 | UNSPECIFIED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 900 µm | QUAD | 12 mm | 2.2 mm | 12 mm | FREESCALE SEMICONDUCTOR INC | QFN | 12 X 12 MM, 2.10 MM HEIGHT, 0.90 MM PITCH, ROHS COMPLIANT, PQFN-16 | 16 | not_compliant | EAR99 | 8542.31.00.01 | ||
![]() |
MC33984BPNA/R2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 12 V | 500 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | ALSO REQUIRES A SUPPLY OF 6 V TO 27 V | TRANSIENT; OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE | 2 | SINK | 27 V | 6 V | YES | AUTOMOTIVE | S-XQCC-N16 | Not Qualified | 3 | 125 °C | -40 °C | 230 | 30 | 16 | UNSPECIFIED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 900 µm | QUAD | 12 mm | 2.2 mm | 12 mm | FREESCALE SEMICONDUCTOR INC | QFN | 12 X 12 MM, 2.10 MM HEIGHT, 0.90 MM PITCH, ROHS COMPLIANT, PQFN-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |